Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 865MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 96b (EPC), 512b (User) | |
Standards | - | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 1.969" L x 0.551" W (50.00mm x 14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥31.58200 | ¥315.82 |
25 | ¥29.85960 | ¥746.49 |
100 | ¥25.87860 | ¥2,587.86 |