Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read Only | |
Writable Memory | 96b (EPC), 512b (User) | |
Standards | - | |
Operating Temperature | -50°C ~ 85°C | |
Size / Dimension | 5.701" L x 1.480" W (144.80mm x 37.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.82000 | ¥125.82 |
10 | ¥115.66800 | ¥1,156.68 |
25 | ¥110.87280 | ¥2,771.82 |
100 | ¥97.68920 | ¥9,768.92 |
250 | ¥92.89448 | ¥23,223.62 |