Shenzhen Feasycom Co., LTD RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥155.31000 Tray | - | Tray | Active | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | - | 2.4GHz, 5GHz | 150Mbps | 17.5dBm | -85dBm | AIO, GPIO, I2C, PIO, PWM, SPI, UART, USB | Integrated, Chip | - | 4MB SRAM | 3V ~ 3.6V | - | 84mA | Surface Mount | -20°C ~ 85°C (TA) | 52-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥91.38000 Box | - | Box | Active | Bluetooth | Bluetooth v5.0 + EDR | 4DQPSK, 8DPSK, GFSK | 2.4GHz | 2Mbps | 10dBm | -94.5dBm | AIO, I2C, I2S, PCM, PWM, UART, USB | Integrated, Chip | 8761BTV | - | 3.3V | - | - | Surface Mount | 0°C ~ 70°C | 52-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥101.67000 Box | - | Box | Active | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | 12Mbps | 10dBm | -97dBm | GPIO, I2C, I2S, PCM, UART, USB | Antenna Not Included, Integrated, Chip | - | - | 3.1V ~ 4.35V, 4.75V ~ 5.5V | - | 28mA | Surface Mount | -20°C ~ 85°C | 52-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥114.17000 Bag | - | Bag | Active | Bluetooth | Bluetooth Dual-Mode v5.1 | - | 2.4GHz ~ 2.48GHz | - | 9dBm | - | - | - | QCC5125 | - | - | - | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 1 : ¥171.04000 Box | - | Box | Active | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 12Mbps | 10dBm | -88dBm | AIO, GPIO, I2C, I2S, PCM, PIO, SPI, UART, USB | Antenna Not Included, Integrated, Chip | CSR8670 | - | 1.7V ~ 3.6V, 2.8V ~ 4.3V | 3.6mA ~ 8mA | 3.6mA ~ 8mA | Surface Mount | -40°C ~ 85°C (TA) | 52-SMD Module |