FSC-BT1026E | |
---|---|
DigiKey Part Number | 4721-FSC-BT1026E-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BT1026E |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth Dual-Mode v5.1 Transceiver Module 2.4GHz ~ 2.48GHz Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Frequency | 2.4GHz ~ 2.48GHz | |
Power - Output | 9dBm | |
Utilized IC / Part | QCC5125 | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.17000 | ¥114.17 |