FSC-BT1036C | |
---|---|
DigiKey Part Number | 4721-FSC-BT1036C-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BT1036C |
Description | RF TXRX MOD BLUETOOTHCHIP SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 12Mbps | |
Power - Output | 10dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | GPIO, I2C, I2S, PCM, UART, USB | |
Antenna Type | Antenna Not Included, Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 4.35V, 4.75V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 28mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 52-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.67000 | ¥101.67 |