Bluetooth v5.0 + EDR RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
446 In Stock | 1 : ¥124.96000 Cut Tape (CT) 500 : ¥83.29984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 + EDR | 8DPSK, DQPSK, GFSK | 2.4GHz | 3Mbps | 4dBm | -95dBm | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | Integrated, Chip | CYW20719 | 1MB Flash, 512kB RAM, 2MB ROM | 1.76V ~ 3.63V | 5.9mA | 5.6mA | Surface Mount | -30°C ~ 85°C | 30-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥61.18272 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 + EDR | GFSK | 2.4GHz | 3Mbps | 12dBm | -94.5dBm | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | PCB Trace | CYW20735 | 512kB Flash, 384kB RAM | 2.5V ~ 3.6V | 8mA | 18mA | Surface Mount | -30°C ~ 85°C | 42-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥70.31806 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Bluetooth, General ISM > 1GHz | Bluetooth v5.0 + EDR | GFSK | 2.4GHz ~ 2.5GHz | 3Mbps | 11.5dBm | -94dBm | I2C, I2S, PCM, SPI, UART | PCB Trace | CYW20820 | 256kB Flash, 176kB RAM | 2.6V ~ 3.3V | 5.9mA | 22mA | Surface Mount | -30°C ~ 85°C | 35-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥80.53520 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Bluetooth, General ISM > 1GHz | Bluetooth v5.0 + EDR | GFSK | 2.4GHz ~ 2.5GHz | 2Mbps | 4dBm | -95dBm | I2C, I2S, PCM, SPI, UART | Integrated, Chip | CYW20819 | 256kB Flash, 176kB RAM | 1.71V ~ 3.3V | 5.9mA | 5.8mA | Surface Mount | -30°C ~ 85°C | 35-SMD Module | |||
0 In Stock Check Lead Time | 250 : ¥84.90224 Strip | Strip | Active | - | Bluetooth | Bluetooth v5.0 + EDR | GFSK | 2.4GHz | 2Mbps | 10dBm | -93.5dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included, MHF4 | CYW20820 | 256kB Flash, 1MB ROM, 176kB RAM | 2.6V ~ 3.3V | 6.28mA ~ 6.87mA | 13.95mA ~ 20.1mA | Chassis Mount | -40°C ~ 85°C | Module | |||
0 In Stock Check Lead Time | 1 : ¥91.38000 Box | - | Box | Active | - | Bluetooth | Bluetooth v5.0 + EDR | 4DQPSK, 8DPSK, GFSK | 2.4GHz | 2Mbps | 10dBm | -94.5dBm | AIO, I2C, I2S, PCM, PWM, UART, USB | Integrated, Chip | 8761BTV | - | 3.3V | - | - | Surface Mount | 0°C ~ 70°C | 52-SMD Module | ||
0 In Stock Check Lead Time | 500 : ¥109.50384 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 + EDR | 8DPSK, DQPSK, GFSK | 2.4GHz | 3Mbps | 20dBm | -95dBm | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | Integrated, Chip | CYW20719 | 1MB Flash, 512kB RAM, 2MB ROM | 1.76V ~ 3.63V | 5.9mA | 5.6mA | Surface Mount | -30°C ~ 85°C | 34-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥109.74424 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Bluetooth | Bluetooth v5.0 + EDR | 8DPSK, DQPSK, GFSK | 2.4GHz | 3Mbps | 4dBm | -95.5dBm | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | Integrated, Chip | - | 1MB Flash, 512kB RAM, 2MB ROM | 1.76V ~ 3.63V | 5.9mA | 5.6mA | Surface Mount | -30°C ~ 85°C | 28-SMD Module |