CYBT-423060-02 | |
---|---|
DigiKey Part Number | 448-CYBT-423060-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBT-423060-02 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 4dBm | |
Sensitivity | -95.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, PDM, PWM, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 512kB RAM, 2MB ROM | |
Voltage - Supply | 1.76V ~ 3.63V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 28-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥109.74424 | ¥54,872.12 |