453-00172C | |
---|---|
DigiKey Part Number | 776-453-00172C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00172C |
Description | RF TXRX MOD BTMHF4 CHAS MNT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 + EDR Transceiver Module 2.4GHz Antenna Not Included, MHF4 Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -93.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, MHF4 | |
Utilized IC / Part | CYW20820 | |
Memory Size | 256kB Flash, 1MB ROM, 176kB RAM | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Receiving | 6.28mA ~ 6.87mA | |
Current - Transmitting | 13.95mA ~ 20.1mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥84.90224 | ¥21,225.56 |