RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | 900MHz, 1.8GHz | 21Mbps | - | - | ADC, I2C, PCM, SDIO, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.5V | - | - | Surface Mount | -35°C ~ 75°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 21Mbps | - | - | ADC, I2C, PCM, SDIO, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.5V | - | - | Surface Mount | -35°C ~ 75°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | 900MHz, 1.8GHz | 21Mbps | - | - | ADC, I2C, PCM, SDIO, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.5V | - | - | Surface Mount | -35°C ~ 75°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 21Mbps | - | - | ADC, I2C, PCM, SDIO, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.5V | - | - | Surface Mount | -35°C ~ 75°C | Module |