ENW-F9408A1EF | |
---|---|
DigiKey Part Number | 10-ENW-F9408A1EFTR-ND - Tape & Reel (TR) 10-ENW-F9408A1EFCT-ND - Cut Tape (CT) 10-ENW-F9408A1EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9408A1EF |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-F9408A1EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 200Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | SDIO, JTAG, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8987, PAN9028 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 60mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 64-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.52000 | ¥182.52 |
10 | ¥168.48600 | ¥1,684.86 |
25 | ¥154.44680 | ¥3,861.17 |
100 | ¥142.74650 | ¥14,274.65 |
250 | ¥135.72636 | ¥33,931.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥126.36582 | ¥63,182.91 |