RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 16QAM, 64QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
51 In Stock | 1 : ¥476.56000 Tray | - | Tray | Active | Not Verified | Cellular | GSM, LTE, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 150Mbps | - | - | PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
85 In Stock | 1 : ¥636.88000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, GSM, LTE, WCDMA | 8PSK, 16QAM, 64QAM, GMSK | 850MHz, 900MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz | 480Mbps | 33dBm | -111dBm | I2C, PCM, UART, USB | Antenna Not Included | MDM9207-0 | - | 3V ~ 3.6V | - | - | Card Edge | -35°C ~ 75°C | Module | ||
3,783 In Stock | 1 : ¥876.95000 Tray | Tray | Active | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, HSPA+, LTE | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
1,839 In Stock | 1 : ¥335.95000 Tray | Tray | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v4.2, Class 1 and 2 | 8-DPSK, CCK, DQPSK, OFDM, HT20, HT40, MCS0, MSC7 | 2.4GHz, 5GHz | 866.7Mbps | 18dBm | -95dBm | M.2, SDIO, UART, USB | Antenna Not Included, U.FL | 88W8997, 88PG823 | - | 2.97V ~ 3.63V | - | - | Card Edge | -30°C ~ 85°C | Module | |||
111 In Stock | 1 : ¥609.76000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, LTE | - | - | 150Mbps | 23dBm | - | PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.2V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
173 In Stock | 1 : ¥1,397.71000 Tray | Tray | Active | Not Verified | Cellular | 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ | - | - | 600Mbps | - | - | M.2, USB | - | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
3,217 In Stock | 1 : ¥1,596.20000 Box | Box | Obsolete | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, HSPA+, LTE, UMTS | - | - | 300Mbps | - | - | M.2, USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module | |||
120 In Stock | 1 : ¥3,071.44000 Tray | Tray | Obsolete | Not Verified | Cellular | 4G LTE CAT-20 (AT&T/T-Mobile/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+, UMTS | - | - | 2Gbps | - | - | PCIe, USB | Antenna Not Included | - | - | - | - | - | Card Edge | - | Module | |||
7 In Stock | 1 : ¥3,149.81000 Bulk | Bulk | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS | - | 6GHz | 4.9Gbps | - | - | USB | Antenna Not Included | - | - | - | - | - | Card Edge | -40°C ~ 85°C | Module |