EM9291_1105097 | |
---|---|
DigiKey Part Number | 1645-EM9291_1105097-ND |
Manufacturer | |
Manufacturer Product Number | EM9291_1105097 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-20 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS Transceiver Module 6GHz Antenna Not Included Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 4.9Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,149.81000 | ¥3,149.81 |
10 | ¥2,952.93500 | ¥29,529.35 |
25 | ¥2,805.28880 | ¥70,132.22 |