RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,481 In Stock | 1 : ¥52.54000 Cut Tape (CT) 1,000 : ¥29.55672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52832 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
800 In Stock | 50 : ¥60.95100 Cut Tape (CT) 500 : ¥54.61786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth/ANT | ANT®, Bluetooth v5.1, Thread, Zigbee® | - | 2.36GHz ~ 2.5GHz | 2Mbps | 4dBm | -104dBm | ADC, GPIO, I2C, SPI, PDM, UART | Integrated, Chip | nRF52811 | 192kB Flash, 24kB SRAM | 1.7V ~ 3.6V | 6.1mA | 3.4mA ~ 5.8mA | Surface Mount | -40°C ~ 85°C | 62-SMD Module | ||
8,041 In Stock | 1 : ¥79.48000 Cut Tape (CT) 1,000 : ¥41.76502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 1Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PWM, SPI, UART | PCB Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 47-SMD Module | ||
64,695 In Stock | 1 : ¥81.18000 Cut Tape (CT) 1,000 : ¥59.18706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | I2C, I2S, SPI, UART | Integrated, Trace | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | 10.4mA | 17mA | Surface Mount | -40°C ~ 85°C | Module | |||
14,427 In Stock | 1 : ¥81.69000 Cut Tape (CT) 500 : ¥63.58642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 6mA | 6mA ~ 15.5mA | Surface Mount | -40°C ~ 105°C | 56-SMD Module | |||
55,334 In Stock | 1 : ¥84.67000 Cut Tape (CT) 500 : ¥61.73730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
8,644 In Stock | 50 : ¥92.06400 Cut Tape (CT) 500 : ¥89.85416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.402GHz ~ 2.48GHz | 2Mbps | 8dBm | -103.3dBm | ADC, I2C, SPI, UART, USB | Integrated, Trace | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 5.5V | 6.26mA | 16.4mA | Surface Mount | -40°C ~ 85°C | Module | ||
7,302 In Stock | 1 : ¥98.44000 Cut Tape (CT) 1,800 : ¥62.34639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 6dBm | -100dBm | ADC, I2C, SPI, UART, USART, USB | Integrated, Chip | STM32WB55VGY | 1MB Flash, 256kB SRAM | 1.71V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C (TA) | 86-LFLGA Module | ||
8,331 In Stock | 1 : ¥84.67000 Cut Tape (CT) 500 : ¥61.73730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
147 In Stock | 1 : ¥162.11000 Tray | - | Tray | Active | Not Verified | 802.15.4, Bluetooth/ANT | Bluetooth v5.2, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 3dBm | -104dBm | ADC, GPIO, I2S, I2C, SPI, PDM, PWM, UART, USB | Integrated Trace | nRF5340 | 1MB Flash, 512kB RAM | 1.7V ~ 5.5V | 3.7mA | 4.1mA ~ 5.3mA | Surface Mount | -40°C ~ 105°C | Module | ||
1,249 In Stock | 50 : ¥146.00180 Tray | - | Tray | Active | Not Verified | Bluetooth | Bluetooth v5.0, LoRaWAN | - | 902MHz, 2.402GHz ~ 928MHz, 2.48GHz | 2Mbps | 22dBm | -137dBm | I2C, JTAG, SPI | Integrated, Trace | nRF52832 | 512kB Flash, 64kB SRAM | 1.8V ~ 3.6V | 4.6mA ~ 6.1mA | 5.4mA ~ 118mA | Surface Mount | -30°C ~ 85°C | 74-SMD Module |