BGM240SA22VNA2 | |
---|---|
DigiKey Part Number | 336-BGM240SA22VNA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM240SA22VNA2 |
Description | RF TXRX MOD BLUETOOTHCHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.3 Transceiver Module 2.4GHz Antenna Not Included, Integrated, Chip Surface Mount |
EDA/CAD Models | BGM240SA22VNA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.1dBm | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
Antenna Type | Antenna Not Included, Integrated, Chip | |
Utilized IC / Part | EFR32BG24 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5mA ~ 5.8mA | |
Current - Transmitting | 23.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 48-LFQFN Module, Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.83000 | ¥92.83 |
10 | ¥84.01800 | ¥840.18 |
25 | ¥77.38480 | ¥1,934.62 |
80 | ¥70.75025 | ¥5,660.02 |
230 | ¥66.32870 | ¥15,255.60 |
440 | ¥61.90664 | ¥27,238.92 |
945 | ¥58.81142 | ¥55,576.79 |