XGM240-RB4318A | |
---|---|
DigiKey Part Number | 336-XGM240-RB4318A-ND |
Manufacturer | |
Manufacturer Product Number | XGM240-RB4318A |
Description | XGM240S 10 DBM MODULE RADIO BOAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - MGM240S, xGM240S Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (ZigBee®), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | MGM240S, xGM240S | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.73000 | ¥420.73 |