DA14531MOD-00F01002 | |
---|---|
DigiKey Part Number | 1695-DA14531MOD-00F01002TR-ND - Tape & Reel (TR) 1695-DA14531MOD-00F01002CT-ND - Cut Tape (CT) 1695-DA14531MOD-00F01002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14531MOD-00F01002 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA14531MOD-00F01002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | - | |
Power - Output | 2.2dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | DA14531 | |
Memory Size | 128kB Flash, 144kB ROM, 48kB RAM | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 2mA | |
Current - Transmitting | 4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.46000 | ¥44.46 |
10 | ¥39.70900 | ¥397.09 |
25 | ¥35.73920 | ¥893.48 |
100 | ¥32.56310 | ¥3,256.31 |
250 | ¥29.38632 | ¥7,346.58 |
500 | ¥26.36840 | ¥13,184.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.23833 | ¥22,238.33 |
2,000 | ¥21.12642 | ¥42,252.84 |