RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 1 : ¥450.73000 Tray | Tray | Active | Not Verified | Radar | Serial | CW | 24.05GHz ~ 24.25GHz | 38400bps | 12dBm | -127dBc | GPO, UART | Integrated, Ceramic Patch | - | - | 3.2V ~ 5.5V | 55mA | 55mA | Through Hole | -20°C ~ 85°C | 8-SIP Module | |||
344 In Stock | 1 : ¥170.45000 Tray | Tray | Active | Not Verified | Radar | - | FSK | 24.05GHz ~ 24.25GHz | - | 15dBm | -111dBc | - | Integrated, Ceramic Patch | - | - | 4.75V ~ 5.25V | 35mA | 35mA | Through Hole | -20°C ~ 85°C | 5-SIP Module | |||
388 In Stock | 1 : ¥203.18000 Tray | Tray | Active | Not Verified | Radar | - | FSK | 24.05GHz ~ 24.25GHz | - | 15dBm | -111dBc | - | Integrated, Ceramic Patch | - | - | 4.75V ~ 5.25V | 35mA | 35mA | Through Hole | -20°C ~ 85°C | 5-SIP Module | |||
12 In Stock | 1 : ¥9,952.63000 Bulk | Bulk | Active | Not Verified | Radar | TCP/IP, UDP | FMCW | 60GHz ~ 64GHz | 100Mbps | 15dBm | -144dBc | 100BASE-T, GPO | Integrated, Ceramic Patch | - | - | 8V ~ 32V | 300mA | 300mA | Chassis Mount | -20°C ~ 85°C | Module |