RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,427 In Stock | 1 : ¥81.70000 Cut Tape (CT) 500 : ¥63.58926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB | Integrated, Chip | nRF52833 | 512kB Flash, 128kB RAM | 1.7V ~ 3.6V | 6mA | 6mA ~ 15.5mA | Surface Mount | -40°C ~ 105°C | 56-SMD Module | |||
55,334 In Stock | 1 : ¥84.67000 Cut Tape (CT) 500 : ¥61.74008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module | |||
9,511 In Stock | 1 : ¥121.51000 Cut Tape (CT) 1,000 : ¥88.58379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 802.15.4, Bluetooth | Bluetooth v5.1, Thread, Zigbee® | GFSK, QPSK | 2.36GHz ~ 2.5GHz | 2Mbps | 8dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB | Integrated, Chip | nRF52840 | 1MB Flash, 256kB RAM | 1.7V ~ 3.6V | 4.6mA ~ 9.9mA | 4.8mA ~ 32.7mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module | |||
4,976 In Stock | 1 : ¥54.66000 Cut Tape (CT) 1,000 : ¥42.61235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.1 | GFSK | 2.36GHz ~ 2.5GHz | 2Mbps | 4dBm | -97dBm | GPIO, I2S, SPI, UART | Integrated, Trace | nRF52811 | 192kB Flash, 24kB RAM | 1.7V ~ 3.6V | 11.2mA | 15.4mA | Surface Mount | -40°C ~ 85°C | Module | ||
8,331 In Stock | 1 : ¥84.67000 Cut Tape (CT) 500 : ¥61.74008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | ADC, GPIO, I2C, I2S, PDM, SPI, UART | Integrated, Chip | nRF52832 | 512kB Flash, 64kB RAM | 1.7V ~ 3.6V | - | - | Surface Mount | -40°C ~ 85°C | 52-SMD Module |