RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,296 In Stock | 1 : ¥150.39000 Cut Tape (CT) 250 : ¥107.43428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Cellular | GSM, GPRS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 85.6kbps | - | -109dBm | PCM, UART | Antenna Not Included | MT6261M | - | 3.3V ~ 4.6V | 1.2mA ~ 1.3mA | - | Surface Mount | -40°C ~ 85°C | Module | |||
250 In Stock | 1 : ¥396.41000 Cut Tape (CT) 250 : ¥206.49592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS | 8PSK, GMSK, QPSK | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 1.119Mbps | 33dBm | -167dBm | I2C, I2S, SPI, SDIO, UART, USB | Antenna Not Included | UBX-M8 | - | 3.2V ~ 4.5V | 65mA ~ 1.9A | 65mA ~ 1.9A | Surface Mount | -40°C ~ 85°C | 96-SMD Module | |||
669 In Stock | 1 : ¥166.25000 Bulk | - | Bulk | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0 | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 18dBm | -102dBm | SPI, UART, USB | Antenna Not Included | - | 16kB Flash, 512kB ROM | 3V ~ 3.63V | 10.2mA ~ 135mA | 9.9mA ~ 313mA | Surface Mount | -40°C ~ 85°C | 173-LFLGA Module | ||
0 In Stock Check Lead Time | 2,500 : ¥67.37098 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v2.1 + EDR, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 | CCK, DSSS, OFDM | 2.4GHz | 54Mbps | 20dBm | -104.5dBm | I2C, I2S, PCM, SDIO, SPI, UART, USB | Antenna Not Included | RS9116 | 16kB Flash, 512kB ROM | 1.75V ~ 3.63V | 10.2mA ~ 48.2mA | 8.9mA ~ 400mA | Surface Mount | -40°C ~ 85°C (TA) | 84-VFQFN Dual Rows, Exposed Pad | ||
0 In Stock Check Lead Time | 840 : ¥127.96912 Tray | - | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/n, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA | CCK, DSSS, OFDM | 2.4GHz, 5GHz | 54Mbps | 18dBm | -104dBm | I2C, I2S, PCM, SDIO, SPI, UART, USB | Antenna Not Included | RS9116 | 4MB Flash, 512kB ROM, 384kB SRAM | 3V ~ 3.63V | 10.2mA ~ 135mA | 8.9mA ~ 313mA | Surface Mount | -40°C ~ 85°C (TA) | 173-LFLGA Module | ||
0 In Stock | 595 : ¥180.59484 Tray | * | Tray | Not For New Designs | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |