RS9116N-SB00-QMS-B00R | |
---|---|
DigiKey Part Number | 336-RS9116N-SB00-QMS-B00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS9116N-SB00-QMS-B00R |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v2.1 + EDR, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.5dBm | |
Serial Interfaces | I2C, I2S, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RS9116 | |
Memory Size | 16kB Flash, 512kB ROM | |
Voltage - Supply | 1.75V ~ 3.63V | |
Current - Receiving | 10.2mA ~ 48.2mA | |
Current - Transmitting | 8.9mA ~ 400mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 84-VFQFN Dual Rows, Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥67.37098 | ¥168,427.45 |