MRF89XAM9AT-I/RM

DigiKey Part Number
150-MRF89XAM9AT-I/RMTR-ND - Tape & Reel (TR)
150-MRF89XAM9AT-I/RMCT-ND - Cut Tape (CT)
150-MRF89XAM9AT-I/RMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRF89XAM9AT-I/RM
Description
RF TXRX MOD ISM < 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MRF89XAM9AT-I/RM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, OOK
Frequency
902MHz ~ 928MHz
Data Rate
200kbps
Power - Output
12.5dBm
Sensitivity
-111dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
MRF89XAM9A
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
3mA
Current - Transmitting
16mA ~ 25mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
12-SMD Module
Base Product Number