MRF89XAM8A-I/RM | |
---|---|
DigiKey Part Number | MRF89XAM8A-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | MRF89XAM8A-I/RM |
Description | RF TXRX MOD ISM < 1GHZ TRACE SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MRF89XAM8A-I/RM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, OOK | |
Frequency | 868MHz | |
Data Rate | 40kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 3mA | |
Current - Transmitting | 16mA ~ 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.26000 | ¥89.26 |
25 | ¥82.29160 | ¥2,057.29 |
100 | ¥71.92030 | ¥7,192.03 |