RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,104 In Stock | 1 : ¥188.22000 Cut Tape (CT) 1,000 : ¥121.14234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3 + EDR | - | 2.402GHz ~ 2.472GHz, 2.412GHz ~ 2.48GHz, 5.18GHz ~ 5.24GHz, 5.19GHz ~ 5.32GHz, 5.21GHz ~ 5.72GHz, 5.26GHz ~ 5.775GHz, 5.5GHz ~ 5.795GHz, 5.745GHz ~ 5.825GHz | 601Mbps | 18dBm | -97dBm | GPIO, HCI, PCM, SDIO, UART | Antenna Not Included, U.FL/MH, PCB Trace | IW611 | - | 1.71V ~ 1.89V, 3.14V ~ 3.46V | 0.2mA ~ 172mA | 0.2mA ~ 344mA | Surface Mount | -40°C ~ 85°C | 107-SMD Module | ||
586 In Stock | 1 : ¥335.88000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4 | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | 2.41GHz ~ 7.13GHz | 1.2Gbps | 19.5dBm | -107dBm | PCIe, SDIO, UART | Integrated, Chip, MHF4 | CYW55573MIWBGT | 2MB ROM, 512kB SRAM | 1.71V ~ 1.89V, 3.13V ~ 3.47V | - | - | Card Edge | -40°C ~ 85°C | Module | |||
2,894 In Stock | 1 : ¥165.18000 Strip | Strip | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac, Bluetooth v5.0 | 16QAM, 64QAM, 256QAM, 4DPSK, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.825GHz | 433.3Mbps | 18dBm | -96dBm | GPIO, HCI, PCM, SDIO, SPI, UART, USB | Antenna Not Included, I-PEX MHF4 | CYW4373EUBGT | - | 3.2V ~ 4.8V | - | - | Surface Mount | -40°C ~ 85°C (TA) | Module | |||
545 In Stock | 1 : ¥382.21000 Cut Tape (CT) 500 : ¥278.67192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.1 + EDR | - | 2.4GHz, 5GHz | - | 19dBm | - | GPIO, I2S, PCle, PCM, SDIO, UART | Antenna Not Included | NXP Q9098 | - | 1.8V, 3.3V | - | - | Surface Mount | -40°C ~ 85°C | 94-SMD Module | |||
4,991 In Stock | 1 : ¥116.55000 Cut Tape (CT) 5,000 : ¥68.81213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | Bluetooth v5.2 | 1024-QAM | 2.4GHz, 5GHz, 6GHz | 1.2Gbps | - | - | I2C, I2S, JTAG, PCM, UART | Antenna Not Included | CYW55573 | - | - | - | - | - | -40°C ~ 85°C | - | |||
1,882 In Stock | 1 : ¥246.54000 Cut Tape (CT) 1,000 : ¥227.40805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4 | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | 2.41GHz ~ 7.13GHz | 1.2Gbps | 19.5dBm | -107dBm | PCIe, SDIO, UART | Integrated, Chip, MHF4 | CYW55573MIWBGT | 2MB ROM, 512kB SRAM | 1.71V ~ 1.89V, 3.13V ~ 3.47V | - | - | Surface Mount | -40°C ~ 85°C | 108-FLGA Module | |||
87 In Stock | 1 : ¥335.88000 Tray | Tray | Active | - | Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.4 | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | 2.41GHz ~ 7.13GHz | 1.2Gbps | 19.5dBm | -107dBm | PCIe, SDIO, UART | Integrated, Chip, MHF4 | CYW55573MIWBGT | 2MB ROM, 512kB SRAM | 1.71V ~ 1.89V, 3.13V ~ 3.47V | - | - | Card Edge | -40°C ~ 85°C | Module |