453-00119 | |
---|---|
DigiKey Part Number | 776-453-00119-ND |
Manufacturer | |
Manufacturer Product Number | 453-00119 |
Description | RF TXRX MOD BT I CHIP MHF4 CARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.41GHz ~ 7.13GHz Integrated, Chip, MHF4 Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | |
Frequency | 2.41GHz ~ 7.13GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 19.5dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | PCIe, SDIO, UART | |
Antenna Type | Integrated, Chip, MHF4 | |
Utilized IC / Part | CYW55573MIWBGT | |
Memory Size | 2MB ROM, 512kB SRAM | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.87000 | ¥335.87 |
50 | ¥316.70020 | ¥15,835.01 |
100 | ¥297.53010 | ¥29,753.01 |