RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,964 In Stock | 1 : ¥30.77000 Cut Tape (CT) 650 : ¥30.77440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth, WiFi | 802.11b/g/n, Bluetooth v5.0 | - | 2.4GHz | 150Mbps | 20.5dBm | -103.5dBm | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | Antenna Not Included, U.FL | ESP32-S3R2 | 16MB Flash, 384kB ROM, 2MB SRAM | 3V ~ 3.6V | 95mA ~ 97mA | 285mA ~ 355mA | Surface Mount | -40°C ~ 85°C (TA) | 41-SMD Module | |||
1,742 In Stock | 1 : ¥292.87000 Cut Tape (CT) 750 : ¥198.97936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | GLONASS, GPRS, GPS, GSM, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.1Mbps | 23dBm | - | GPIO, UART, USB | Antenna Not Included | - | - | - | - | - | Surface Mount | -40°C ~ 85°C | 86-BFLGA Module | |||
543 In Stock | 1 : ¥217.29000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
618 In Stock | 1 : ¥240.41000 Cut Tape (CT) 250 : ¥178.73808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, GSM, GPRS, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9205-0 | - | 3.3V ~ 4.3V | 17.9mA | - | Surface Mount | -35°C ~ 75°C | Module | ||
407 In Stock | 1 : ¥385.02000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, LTE | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 375kbps | - | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | Module | |||
1,960 In Stock | 1 : ¥245.86000 Tray | Tray | Active | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | - | 1Mbps | 23dBm | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.2V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 94-BLGA Module | |||
349 In Stock | 1 : ¥258.95000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6 In Stock | 1 : ¥107.12000 Cut Tape (CT) 250 : ¥76.51096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | GSM, GPRS, LTE | - | - | 158.5kbps | 23dBm | -116dBm | ADC, GPIO, I2C, PWM, SPI, UART | Antenna Not Included | QCX212 | - | 2.2V ~ 4.3V | - | - | Surface Mount | -35°C ~ 75°C | 58-SMD Module | ||
0 In Stock Check Lead Time | 1,000 : ¥172.66022 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 720 : ¥184.98754 Tray | Tray | Obsolete | - | Cellular, Navigation | BeiDou, Galileo, GLONASS, GPS, GNSS, LTE | - | - | 1Mbps | 33dBm | - | I2C, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | Module |