RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥153.27000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, LTE | - | 900MHz, 1.8GHz | 10Mbps | - | - | ADC, GPIO, I2C, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | Module | ||
617 In Stock | 1 : ¥184.13000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | Galileo, GLONASS, GPS, GNSS, LTE | 16-QAM, BPSK, QPSK | 1.559GHz ~ 1.576GHz, 1.574GHz ~ 1.576GHz, 1.575GHz ~ 1.606GHz, 1.598GHz ~ 1.563GHz | 1.119Mbps | 20dBm | -159dBm | ADC, GPIO, I2C, SPI, PCM, UART, USB | Antenna Not Included | - | - | 2.7V ~ 4.8V | 460µA ~ 14mA | 51mA ~ 162mA | Surface Mount | -40°C ~ 85°C | 101-SMD Module | ||
140 In Stock | 1 : ¥200.87000 Tray | - | Tray | Active | Not Verified | Cellular, Navigation | Cat-M, Cat-NB, GNSS, GSM | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 1.119Mbps | 21dBm | - | ADC, I2C, I2S, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 4.6V | - | - | Surface Mount | -40°C ~ 85°C | 68-SMD Module | ||
357 In Stock | 1 : ¥365.37000 Tray | Tray | Active | Not Verified | Cellular | GSM, LTE, WCDMA | QPSK | 900MHz, 1.8GHz | 150Mbps | - | -110dBm | I2C, PCM, SDIO, SPI, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | 17.5mA | 17.5mA | Surface Mount | -40°C ~ 85°C | 87-SMD Module | |||
240 In Stock | 1 : ¥444.76000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, HSPA+, LTE, WCDMA | - | 900MHz, 1.8GHz | 150Mbps | - | - | PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
51 In Stock | 1 : ¥476.56000 Tray | - | Tray | Active | Not Verified | Cellular | GSM, LTE, WCDMA | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 150Mbps | - | - | PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 3.6V | - | - | Card Edge | -40°C ~ 85°C | Module | ||
14 In Stock | 1 : ¥328.73000 Tray | Tray | Obsolete | Not Verified | 802.15.4 | Cat-M, Cat-NB, EDGE, GPRS, LPWA | - | 900MHz, 1.8GHz | 375kbps | - | - | ADC, I2C, PCM, UART, USB | Antenna Not Included | - | - | 3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 68-SMD Module | |||
0 In Stock Check Lead Time | 1 : ¥436.77000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, LTE | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 150Mbps | - | - | ADC, GPIO, I2C, PCM, SDIO, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 135-SMD Module | ||
0 In Stock Check Lead Time | 300 : ¥252.42377 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSDPA, HSPA+, LTE, UMTS | - | 900MHz, 1.8GHz | 42Mbps | - | - | ADC, GPIO, I2C, SPI, PCM, UART, USB | Antenna Not Included | - | - | 3.4V ~ 4.2V | - | - | Surface Mount | -40°C ~ 85°C | 87-SMD Module |