SIM7600E | |
---|---|
DigiKey Part Number | 3781-SIM7600E-ND |
Manufacturer | |
Manufacturer Product Number | SIM7600E |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
EDA/CAD Models | SIM7600E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 900MHz, 1.8GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | -110dBm | |
Serial Interfaces | I2C, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | 17.5mA | |
Current - Transmitting | 17.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 87-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.38000 | ¥365.38 |
10 | ¥340.66100 | ¥3,406.61 |
25 | ¥315.97320 | ¥7,899.33 |
80 | ¥296.22488 | ¥23,697.99 |
300 | ¥276.47657 | ¥82,942.97 |