RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,829 In Stock | 1 : ¥52.88000 Cut Tape (CT) 3,000 : ¥25.12218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
4,915 In Stock | 1 : ¥56.70000 Cut Tape (CT) 3,000 : ¥30.69439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
8,701 In Stock | 1 : ¥64.44000 Cut Tape (CT) 3,000 : ¥34.88555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 15dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 15mA ~ 60mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
21,339 In Stock | 1 : ¥67.92000 Cut Tape (CT) 3,000 : ¥36.79419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | LoRaWAN | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
5,052 In Stock | 1 : ¥68.60000 Cut Tape (CT) 3,000 : ¥37.16811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | 802.15.4 | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 137MHz ~ 525MHz | 300kbps | 20dBm | -148dBm | - | SPI | 6 | 1.8V ~ 3.7V | 10.8mA ~ 12mA | 20mA ~ 120mA | -40°C ~ 85°C | - | - | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | |||
1,055 In Stock | 1 : ¥72.43000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,948 In Stock | 1 : ¥84.58000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,311 In Stock | 1 : ¥37.49000 Cut Tape (CT) 3,000 : ¥27.73397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRa™ | FSK, GFSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -129dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 118mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
1,574 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥31.09180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRaWAN | FSK, GFSK, GMSK, MSK | 410MHz ~ 810MHz | 300kbps | 22dBm | -148dBm | - | SPI | - | 1.8V ~ 3.7V | 4.2mA ~ 10.1mA | 32mA ~ 107mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | |||
5,852 In Stock | 1 : ¥93.51000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
3,038 In Stock | 490 : ¥38.94441 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥35.36218 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.47mA ~ 10.22mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
0 In Stock Check Lead Time | 2,500 : ¥39.55782 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.47mA ~ 10.22mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |