CC1352P74T0RGZR

DigiKey Part Number
296-CC1352P74T0RGZRTR-ND - Tape & Reel (TR)
296-CC1352P74T0RGZRCT-ND - Cut Tape (CT)
296-CC1352P74T0RGZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1352P74T0RGZR
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Wireless M-Bus, Zigbee® 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1352P74T0RGZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, FSK, GFSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-121dBm
Memory Size
704kB Flash, 144kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, UART
GPIO
26
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
5.4mA ~ 7.1mA
Current - Transmitting
8mA ~ 101mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.05000¥66.05
10¥59.65300¥596.53
25¥56.88000¥1,422.00
100¥49.38950¥4,938.95
250¥48.84968¥12,212.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.84979¥122,124.47
Manufacturers Standard Package