CC2651P31T0RKPR | |
---|---|
DigiKey Part Number | 296-CC2651P31T0RKPRTR-ND - Tape & Reel (TR) 296-CC2651P31T0RKPRCT-ND - Cut Tape (CT) 296-CC2651P31T0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2651P31T0RKPR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104dBm | |
Memory Size | 352kB RAM, 40kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.1mA ~ 101mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.42000 | ¥46.42 |
10 | ¥41.69000 | ¥416.90 |
25 | ¥39.41160 | ¥985.29 |
100 | ¥34.15620 | ¥3,415.62 |
250 | ¥32.40460 | ¥8,101.15 |
500 | ¥29.07638 | ¥14,538.19 |
1,000 | ¥24.52227 | ¥24,522.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.67810 | ¥65,034.30 |