STM32WL5MOCH6TR | |
---|---|
DigiKey Part Number | 497-STM32WL5MOCH6TR-ND - Tape & Reel (TR) 497-STM32WL5MOCH6TRCT-ND - Cut Tape (CT) 497-STM32WL5MOCH6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WL5MOCH6TR |
Description | IC RF TXRX+MCU ISM<1GHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 864MHz ~ 928MHz |
Datasheet | Datasheet |
EDA/CAD Models | STM32WL5MOCH6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 1.2kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Memory Size | 256kB Flash, 64kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 37 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥75.11304 | ¥135,203.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.59000 | ¥118.59 |
10 | ¥108.99800 | ¥1,089.98 |
25 | ¥104.48200 | ¥2,612.05 |
100 | ¥92.05550 | ¥9,205.55 |
250 | ¥87.53784 | ¥21,884.46 |
500 | ¥81.89006 | ¥40,945.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.60000 | ¥140.60 |
10 | ¥100.90500 | ¥1,009.05 |
25 | ¥90.71400 | ¥2,267.85 |
100 | ¥79.33150 | ¥7,933.15 |
250 | ¥73.82192 | ¥18,455.48 |
500 | ¥70.46852 | ¥35,234.26 |