864MHz ~ 928MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥118.59000 Cut Tape (CT) 1,800 : ¥75.11304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 864MHz ~ 928MHz | 1.2kbps | 22dBm | -148dBm | 256kB Flash, 64kB SRAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART | 37 | 1.8V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,800 : ¥84.09422 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | TxRx + MCU | General ISM < 1GHz | LoRaWAN 1.0, Sigfox, Wireless M-Bus | BPSK, FSK, GFSK, GMSK, MSK | 864MHz ~ 928MHz | 1.2kbps | 22dBm | -148dBm | 256kB Flash, 64kB SRAM | ADC, GPIO, I2C, I2S, SPI, IrDA, UART, USART | 37 | 1.8V ~ 3.6V | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 92-LGA | 92-LGA (10x10) |