STM32WLE5CCU7

DigiKey Part Number
497-STM32WLE5CCU7-ND
Manufacturer
Manufacturer Product Number
STM32WLE5CCU7
Description
IC RF TXRX+MCU ISM<1GHZ 48UFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz LoRa, LoRaWAN 1.0, Sigfox 150MHz ~ 960MHz 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WLE5CCU7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
BPSK, FSK, GFSK, GMSK, MSK
Frequency
Data Rate (Max)
300kbps
Power - Output
22dBm
Sensitivity
-148dBm
Memory Size
256kB Flash
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
29
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
4.82mA
Current - Transmitting
21mA ~ 120mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-UFQFN Exposed Pad
Supplier Device Package
48-UFQFPN (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.53000¥77.53
10¥70.00800¥700.08
25¥66.75160¥1,668.79
80¥57.95913¥4,636.73
230¥55.35474¥12,731.59
440¥50.47036¥22,206.96
1,560¥43.95810¥68,574.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.