LoRa, LoRaWAN 1.0, Sigfox RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,594 In Stock | 1 : ¥64.78000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
2,269 In Stock | 1 : ¥67.98000 Tray | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
1,655 In Stock | 1 : ¥77.53000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,166 In Stock | 1 : ¥36.53000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 64kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |