ESP32-D0WDQ6 | |
---|---|
DigiKey Part Number | 1904-1004-2-ND - Tape & Reel (TR) 1904-1004-1-ND - Cut Tape (CT) 1904-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-D0WDQ6 |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-D0WDQ6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Memory Size | 448kB ROM, 520kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 34 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 100mA | |
Current - Transmitting | 240mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.50264 | ¥76,507.92 |