802.11b/g/n, Bluetooth 4.2 RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock | 1 : ¥12.75000 Cut Tape (CT) 5,000 : ¥12.75182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | |||
18,642 In Stock | 1 : ¥24.63000 Cut Tape (CT) 5,000 : ¥24.62955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | - | 2.4GHz | 150Mbps | 20dBm | -98dBm | 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | 34 | 2.3V ~ 3.6V | 100mA | 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) | ||
1,973 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥24.62955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | - | 2.4GHz | 150Mbps | 20dBm | -98dBm | 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | 34 | 2.3V ~ 3.6V | 100mA | 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
0 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥12.31471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | 8DPSK, DSSS, DQPSK, OFDM | 2.412GHz ~ 2.484GHz | 150Mbps | 20.5dBm | -97dBm | 448kB ROM, 520kB SRAM | ADC, I2C, I2S, SDIO, SPI, PWM, UART | 34 | 2.3V ~ 3.6V | 95mA ~ 100mA | 130mA ~ 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
0 In Stock | 1 : ¥20.52000 Cut Tape (CT) 5,200 : ¥20.52456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, OFDM | 2.4GHz | 150Mbps | 20dBm | -98dBm | - | I2C, I2S, SPI, UART | 34 | 3.3V | 100mA | 240mA | -40°C ~ 125°C | - | 48-VFQFN Exposed Pad | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx + MCU | Bluetooth, WiFi | 802.11b/g/n, Bluetooth 4.2 | CCK, DSSS, OFDM | 2.4GHz | 150Mbps | 20dBm | -98dBm | 16Mb Flash, 448kB ROM, 520kB SRAM | I2C, I2S, SPI, UART | 34 | 2.3V ~ 3.6V | 100mA | 240mA | -40°C ~ 125°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (5x5) |