RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,914 In Stock | 1 : ¥60.53000 Cut Tape (CT) 3,000 : ¥24.17752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SP4T | 30MHz ~ 6GHz | 32dB | 1.9dB | 6GHz | - | 58dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
1,221 In Stock | 1 : ¥102.86000 Strip | - | Strip | Active | CATV | Absorptive | SP4T | 0Hz ~ 3.5GHz | 36dB | 0.8dB | 2.5GHz | 29dBm | 48dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
3,656 In Stock | 1 : ¥311.57000 Cut Tape (CT) 500 : ¥217.80116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absorptive | SPDT | 0Hz ~ 8GHz | 42dB | 1.1dB | 6GHz | 38dBm | 62dBm | - | 50Ohm | 10V ~ 17V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |