RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,708 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.71599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 100MHz ~ 6GHz | 48dB | 0.8dB | 2.4GHz, 2.5GHz | 41dBm | 61dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (1.5x1.5) | |||
2,816 In Stock | 1 : ¥54.18000 Cut Tape (CT) 3,000 : ¥8.27554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SPDT | 5MHz ~ 6GHz | 21dB | 0.57dB | 6GHz | - | 62dBm | - | 50Ohm | 2.3V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | ||
1,233 In Stock 2,000 Factory | 1 : ¥256.65000 Cut Tape (CT) 500 : ¥183.54092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 17.7GHz ~ 31GHz | 30dB | 1.6dB | 31GHz | - | 43dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 14-VFQFN Exposed Pad | 14-PQFN (3x3) | ||
30 In Stock | 1 : ¥472.58000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 100MHz ~ 20GHz | 47dB | 1.2dB | 20GHz | - | 55dB | Single Line Control | - | -3.3V ~ 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFLGA Exposed Pad | 24-LGA (3x3) |