RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,914 In Stock | 1 : ¥60.53000 Cut Tape (CT) 3,000 : ¥24.17752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SP4T | 30MHz ~ 6GHz | 32dB | 1.9dB | 6GHz | - | 58dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
2,203 In Stock | 1 : ¥6.80000 Cut Tape (CT) 5,000 : ¥2.43420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/n/ac/ax/WiFi | - | SPDT | 1GHz ~ 7.125GHz | 23dB | 0.55dB | 7.125GHz | 31dBm | - | - | - | 1.6V ~ 5V | - | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1x1) |