NJG1818K75-TE1 | |
---|---|
DigiKey Part Number | 2129-NJG1818K75-TE1TR-ND - Tape & Reel (TR) 2129-NJG1818K75-TE1CT-ND - Cut Tape (CT) 2129-NJG1818K75-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1818K75-TE1 |
Description | IC RF SWITCH SPDT 7.125GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/n/ac/ax/WiFi SPDT 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/n/ac/ax/WiFi | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 7.125GHz | |
Isolation | 23dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 7.125GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥4.56180 | ¥456.18 |
250 | ¥4.23736 | ¥1,059.34 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.88497 | ¥2,884.97 |
2,500 | ¥2.61450 | ¥6,536.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.43420 | ¥12,171.00 |
10,000 | ¥2.34404 | ¥23,440.40 |
25,000 | ¥2.25388 | ¥56,347.00 |