ADRF5019BCPZN-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5019BCPZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5019BCPZN-R7CT-ND - Cut Tape (CT) 505-ADRF5019BCPZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5019BCPZN-R7 |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 13GHz | |
Isolation | 25dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 13GHz | |
P1dB | 39dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.35000 | ¥123.35 |
10 | ¥113.34700 | ¥1,133.47 |
25 | ¥108.64880 | ¥2,716.22 |
100 | ¥95.72960 | ¥9,572.96 |
250 | ¥91.03104 | ¥22,757.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥85.15822 | ¥42,579.11 |
1,000 | ¥78.11062 | ¥78,110.62 |