RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,374 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.91648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP4T | 100MHz ~ 3GHz | 42dB | 0.4dB | 1GHz | 37dBm | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
40,156 In Stock 471,000 Factory | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥6.35208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SP4T | 100MHz ~ 6GHz | 40dB | 0.6dB | 6GHz | - | 55dBm | - | 50Ohm | 2.5V ~ 3.5V | -40°C ~ 90°C | Surface Mount | 14-XFQFN Exposed Pad | 14-QFN (1.6x1.6) | ||
16,284 In Stock | 1 : ¥79.49000 Cut Tape (CT) 3,000 : ¥59.67860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absorptive | SP4T | 10Hz ~ 8GHz | 31dB | 1.2dB | 8GHz | 33dBm | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | - | 32-TFQFN Exposed Pad | 32-LGA (5x5) | |||
22,115 In Stock | 1 : ¥102.35000 Cut Tape (CT) 3,000 : ¥47.69199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 9kHz ~ 8GHz | 45dB | 0.85dB | 3GHz | - | 66dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
47,504 In Stock 93,000 Factory | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥6.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | GSM, EDGE | - | SP4T | 20MHz ~ 3GHz | 21dB | 0.6dB | 2GHz | 39dBm | - | - | 50Ohm | 3V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |