ADRF5020BCCZN-R7 | |
---|---|
DigiKey Part Number | ADRF5020BCCZN-R7TR-ND - Tape & Reel (TR) ADRF5020BCCZN-R7CT-ND - Cut Tape (CT) ADRF5020BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5020BCCZN-R7 |
Description | IC RF SWITCH SPDT 30GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5020BCCZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 30GHz | |
Isolation | 65dB | |
Insertion Loss | 2dB | |
Test Frequency | 20GHz | |
P1dB | 28dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.03000 | ¥826.03 |
10 | ¥783.39400 | ¥7,833.94 |
25 | ¥762.07920 | ¥19,051.98 |
100 | ¥708.78770 | ¥70,878.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥682.14180 | ¥341,070.90 |