RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,231 In Stock | 1 : ¥149.11000 Cut Tape (CT) 500 : ¥99.41136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SPDT | 9kHz ~ 13GHz | 50dB | 2dB | 3GHz, 13GHz | 37dBm | 62dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
8,514 In Stock | 1 : ¥244.07000 Cut Tape (CT) 1,000 : ¥164.41769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 0Hz ~ 20GHz | 40dB | 1.9dB | 20GHz | 30dBm | 48dBm | - | 50Ohm | - | -40°C ~ 85°C | - | 24-VFQFN Exposed Pad | 24-PQFN (4x4) | ||
3,144 In Stock | 1 : ¥246.28000 Cut Tape (CT) 500 : ¥176.07600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SP4T | 9kHz ~ 12GHz | 34dB | 0.8dB | 8GHz | 37dBm | 53dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (4x4) | ||
2 In Stock | 1 : ¥5,192.13000 Tray | - | Tray | Active | Radar | - | 4 x SP5T | 2GHz ~ 18GHz | - | -14.6dB | 18GHz | - | 45dBm | - | 50Ohm | ±2.4V ~ 2.6V, 3.2V ~ 3.4V | -55°C ~ 105°C | Surface Mount | 56-TFLGA Exposed Pad | 56-LGA (9x9) | ||
18 In Stock | 1 : ¥472.58000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 100MHz ~ 20GHz | 47dB | 1.2dB | 20GHz | - | 55dB | Single Line Control | - | -3.3V ~ 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFLGA Exposed Pad | 24-LGA (3x3) |