RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,816 In Stock | 1 : ¥54.18000 Cut Tape (CT) 3,000 : ¥8.27554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SPDT | 5MHz ~ 6GHz | 21dB | 0.57dB | 6GHz | - | 62dBm | - | 50Ohm | 2.3V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | ||
630 In Stock | 1 : ¥164.11000 Cut Tape (CT) 500 : ¥21.27998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV, SatCom | Reflective | SP6T | 5MHz ~ 2.7GHz | 27dB | 0.6dB | 2.7GHz | - | 59dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 16-SMD, No Lead | - |