RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236,314 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.66819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 1GHz ~ 6GHz | 38dB | 0.5dB | 2.5GHz | - | 56dBm | - | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 90°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
155,433 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥2.14140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Reflective | SPDT | 10MHz ~ 6GHz | 27dB | 0.4dB | 2GHz | 33dBm | 57dBm | - | 50Ohm | 2.5V ~ 3.5V | -30°C ~ 90°C | Surface Mount | 6-XFQFN | 6-QFN (1x1) | ||
483,103 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.80429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b, g, Bluetooth, WLAN | Reflective | SPDT | 20MHz ~ 3GHz | 23dB | 0.4dB | 3GHz | 34dBm | 50dBm | - | 50Ohm | 3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
117,848 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.08931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11/WiFi, WLAN | Reflective | SPDT | 20MHz ~ 6GHz | 26dB | 0.5dB | 6GHz | - | 46dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
235,685 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.15542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WLAN | Reflective | SPDT | 100MHz ~ 3GHz | 19dB | 0.5dB | 3GHz | 27dBm | 40dBm | - | 50Ohm | 3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
149,199 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥5.46203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/WiFi, WLAN | Reflective | SP3T | 20MHz ~ 6GHz | 25dB | 0.8dB | 5.9GHz | 26dBm | 50dBm | - | 50Ohm | - | -40°C ~ 100°C | Surface Mount | 8-XFDFN Exposed Pad | 8-MLP (1.5x1.5) | ||
35,152 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.71599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 100MHz ~ 6GHz | 48dB | 0.8dB | 2.4GHz, 2.5GHz | 41dBm | 61dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (1.5x1.5) | |||
11,908 In Stock | 1 : ¥212.11000 Cut Tape (CT) 500 : ¥192.80810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SP5T | 30MHz ~ 1GHz | 30dB (min) | 0.8dB | 1GHz | - | 42dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | - | 32-VFQFN Exposed Pad | 32-QFN (5x5) |