RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,735 In Stock | 1 : ¥14.45000 Cut Tape (CT) 3,000 : ¥6.71599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 100MHz ~ 6GHz | 48dB | 0.8dB | 2.4GHz, 2.5GHz | 41dBm | 61dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 6-UFDFN Exposed Pad | 6-DFN (1.5x1.5) | |||
20,612 In Stock | 1 : ¥47.52000 Cut Tape (CT) 3,000 : ¥21.34555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3G/4G | Absorptive | SP4T | 30MHz ~ 6GHz | 61dB | 1.1dB | 900MHz | - | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
16,036 In Stock | 1 : ¥76.85000 Cut Tape (CT) 3,000 : ¥35.79024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Absorptive | SP4T | 10MHz ~ 8GHz | 45dB | 0.8dB | 3GHz | - | 58dBm | - | 50Ohm | 3V ~ 3.55V | -40°C ~ 85°C | Surface Mount | 32-VFLGA Exposed Pad | 32-LGA (5x5) | |||
23,647 In Stock | 1 : ¥102.35000 Cut Tape (CT) 3,000 : ¥47.69199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 9kHz ~ 8GHz | 45dB | 0.85dB | 3GHz | - | 66dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |