HMC8038LP4CE | |
---|---|
DigiKey Part Number | 505-HMC8038LP4CE-ND |
Manufacturer | |
Manufacturer Product Number | HMC8038LP4CE |
Description | IC RF SWITCH SPDT 6GHZ 16LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 6 GHz 50Ohm 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8038LP4CE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 60dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 100MHz, 6GHz | |
P1dB | 36dBm | |
IIP3 | 60dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.80000 | ¥86.80 |
10 | ¥79.52900 | ¥795.29 |
25 | ¥72.29440 | ¥1,807.36 |
100 | ¥65.06660 | ¥6,506.66 |
250 | ¥59.64420 | ¥14,911.05 |
500 | ¥54.22212 | ¥27,111.06 |
1,000 | ¥48.79987 | ¥48,799.87 |