HMC345ALP3E | |
---|---|
DigiKey Part Number | 505-HMC345ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC345ALP3E |
Description | IC RF SWITCH SP4T 8GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 8 GHz 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC345ALP3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 33dB | |
Insertion Loss | 2.4dB | |
Test Frequency | 8GHz | |
P1dB | 28dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.50000 | ¥282.50 |
10 | ¥260.73200 | ¥2,607.32 |
25 | ¥239.00320 | ¥5,975.08 |
100 | ¥220.89560 | ¥22,089.56 |
250 | ¥210.03208 | ¥52,508.02 |