HMC545AE

DigiKey Part Number
1127-3068-ND
Manufacturer
Manufacturer Product Number
HMC545AE
Description
IC RF SWITCH SPDT 3GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC545AE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
22dB
Insertion Loss
0.4dB
Test Frequency
3GHz
P1dB
33dBm
IIP3
54dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.85000¥34.85
10¥31.26700¥312.67
25¥29.55720¥738.93
100¥25.61670¥2,561.67
250¥24.30328¥6,075.82
500¥21.80732¥10,903.66
1,000¥18.39170¥18,391.70
2,500¥17.47211¥43,680.28
5,000¥16.81527¥84,076.35
Manufacturers Standard Package